What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5030-161MEB

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-161MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft XAL5030-161MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.362
Stock
640
4,787
Authorized Distributors
0
3
Inductance
160 nH
160 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.36 mΩ
2.36 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XAL5030-161MEB provided by its distributors.

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 160NH, 22.2A, 20%, PWR, 183MHZ
1MHz 183MHz 31A 160nH 2.36m¦¸ ¡À20% SMD mount 5.68mm*5.48mm*5.48mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc