What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5020-161MEC

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 0.985
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5020-161MEC.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XAL5020-161MEC provided by its distributors.

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Surface Mount Power Inductor, AEC-Q200 XAL5020 Series, 160 nH, 20%, Shielded, 5000 ohm, 18.8 A RoHS Compliant: Yes
INDUCTOR, 0.16UH, 18.8A,20%,205MHZ,REEL; Inductance: 160nH; RMS Current (Irms): 18.8A; Inductor Construction: Shielded; Saturation Current (Isat): 24.2A; Product Range: XAL5020 Series; Power Inductor Case: 5.48mm x 5.28mm x 2m

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc