What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5030-161MEC

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-161MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+144%

CAD Models

Download Coilcraft XAL5030-161MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XAL5030-161MEC provided by its distributors.

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 183MHz 31A 22.2A 160nH 2.36m¦¸ ¡À20% standard mounting£¬SMD mount 5.48mm*5.28mm*3.1mm
INDUCTOR, 160NH, 22.2A, 20%, PWR, 183MHZ; Inductance: 160nH; RMS Current (Irms): 22.2A; Inductor Construction: Shielded; Saturation Current (Isat): 31A; Product Range: XAL5030 Series; Power Inductor Case: 5.48mm x 5.28mm x 3.1mm; DC Resistance Max: 0.00236ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 183MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc