What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5020-161MEB

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for XAL5020-161MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5020-161MEB.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.985
Stock
0
2,471
Authorized Distributors
0
2
Inductance
160 nH
160 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Coilcraft XAL5020-161MEB provided by its distributors.

General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 0.16UH, 18.8A, 20%, 205MHZ
INDUCTOR, 0.16UH, 18.8A, 20%, 205MHZ; Inductance: 160nH; RMS Current (Irms): 18.8A; Inductor Construction: Shielded; Saturation Current (Isat): 24.2A; Product Range: XAL5020 Series; Power Inductor Case: 5.48mm x 5.28mm x 2mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc