What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL1010-152MEB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-152MEB.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-41.83%

CAD Models

Download Coilcraft XAL1010-152MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
Stock
63,809
89,133
Authorized Distributors
0
3
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.76 mΩ
1.76 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft XAL1010-152MEB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 1MHz Composite 40.5A 0.00176Ohm DCR Automotive AEC-Q200 T/R
Power Inductance 1.6mΩ 1.5µH ±20% 31A 33MHz IND_11.3X10MM_SM
Surface Mount Power Inductor, AEC-Q200 XAL1010 Series, 1.5 H, 20%, Shielded, 1760 ohm, 40.5 A RoHS Compliant: Yes
1MHz 33MHz 36.6A 1.5¦ÌH 1.76m¦¸ ¡À20% 11.8mm*10.5mm*10.5mm
SMD,10.0x11.3mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc