What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft SER1412-152MEB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-152MEB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 2.845
Stock
0
7,258
Authorized Distributors
0
2
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539
POWER INDUCTOR, SHIELDED, 20% TO / 1.5 µH Shielded Inductor 40.5 A 1.76mOhm Max Nonstandard
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SER1412-152MEB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc