What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft SER1412-152MED

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-152MED.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+35.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-07-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
POWER INDUCTOR, SHIELDED, 20% TO / 1.5 µH Shielded Inductor 40.5 A 1.76mOhm Max Nonstandard
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SER1412-152MED provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 62MHz 1.43mOhm 1.5muH
Surface Mount Power Inductor, AEC-Q200 SER1400 Series, 1.5 H, 20%, Shielded, 1430 ohm, 37 A RoHS Compliant: Yes
INDUCTOR, 1.5UH, 37A, 20%, PWR, 62MHZ; Inductance: 1.5µH; RMS Current (Irms): 37A; Inductor Construction: Shielded; Saturation Current (Isat): 21.8A; Product Range: SER1400 Series; Power Inductor Case: 15.24mm x 6.88mm x 12.66mm; DC Resistance Max: 0.00143ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 62MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc