Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER2013-102MLD

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2013-102MLD.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-12.66%

CAD Models

Download Coilcraft SER2013-102MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 52A 0.002Ohm DCR Automotive T/R
Wurth Elektronik7443330100
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636

Descriptions

Descriptions of Coilcraft SER2013-102MLD provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING fixed air core inductor 85C 98MHz 1.7mOhm 1muH
100KHz 98MHz 68A 1¦ÌH 1.7m¦¸ ¡À20% SMD mount 19.69mm*19.55mm*12.95mm
FIXED IND 1UH 30A 1.82 MOHM SMD
INDUCTOR, 1UH, 30A, 20%, PWR, 98MHZ;
INDUCTOR, 1UH, 30A, 20%, PWR, 98MHZ; Inductance: 1µH; RMS Current (Irms): 30A; Inductor Construction: Shielded; Saturation Current (Isat): 68A; Product Range: SER2000 Series; Power Inductor Case: 19.18mm x 9.27mm x 12.95mm; DC Resistance Max: 0.00182ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 98MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc