Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER2009-102MLD

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2009-102MLD.

Official Datasheet10 years ago

Inventory History

3 month trend:
+116%

CAD Models

Download Coilcraft SER2009-102MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER2009-102MLD provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING Fixed Inductor 85C 488MHz 630muOhm 1muH
100KHz 488MHz 29A 1¦ÌH 740¦Ì¦¸ ¡À20% SMD mount 19.69mm*19.55mm*8.64mm
FIXED IND 1UH 54A 0.74 MOHM SMD
INDUCTOR, 1UH, 54A, 20%, PWR, 488MHZ;
INDUCTOR, 1UH, 54A, 20%, PWR, 488MHZ; Inductance: 1µH; RMS Current (Irms): 54A; Inductor Construction: Shielded; Saturation Current (Isat): 29A; Product Range: SER2000 Series; Power Inductor Case: 19.18mm x 9.27mm x 8.64mm; DC Resistance Max: 740µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 488MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc