Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER1408-102MED

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1408-102MED.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1408-102MED provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 48MHz 550muOhm 1muH
INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ;
INDUCTOR, 1UH, 42A, 20%, PWR, 48MHZ; Inductance: 1µH; RMS Current (Irms): 42A; Inductor Construction: Shielded; Saturation Current (Isat): 12.1A; Product Range: SER1400 Series; Power Inductor Case: 15.24mm x 6.88mm x 8.26mm; DC Resistance Max: 550µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 48MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc