What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft SER1412-681MEB

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1412-681MEB.

IHS

Datasheet3 pages2 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 2.36
Stock
0
2,483
Authorized Distributors
0
1
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
Wurth Elektronik7443320068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 26A 0.00185Ohm DCR T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443330068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1412-681MEB provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
Power inductor, high current, 20% tol, SMT, RoHS, halog
INDUCTOR, PWR, 680NH, 37A,20%,100MHZ; Product Range:COILCRAFT - SER1400 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1430µohm; RMS Current (Irms):37A; Saturation Current (Isat):41.2A; Case Dimensions:15.24mm x 6.88mm x 12.66mm; DC Current Rating:37A; Inductor Case Style:SMD; Self Resonant Frequency (Min):100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc