Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS7341-103MLB

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-103MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft MSS7341-103MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.253
Stock
20,697
213,736
Authorized Distributors
0
2
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
38 mΩ
38 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

INDUCTOR, 10UH, 2.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:10
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0456Ohm DCR Automotive T/R
Ind Power Shielded|Molded Wirewound 10uH 20% 100KHz Ferrite 2.4A 6.2 X 5.9 X 4.5 Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339

Descriptions

Descriptions of Coilcraft MSS7341-103MLB provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
Fixed Inductors MSS7341 SMT Power 10 uH 20 % 3.8 A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc