Coilcraft MSS4020-153MLD

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.78
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS4020-153MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENNR6012T150ME
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.79A 0.396Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 303mOhm DCR 1515 Blister T/R
Ind Power Semi-Shielded Wirewound 15uH ±20% 100kHz 10 Q-Factor Ferrite 0.75A T/R
TAIYO YUDENNR3015T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.56A 0.432Ohm DCR 1212 T/R

Descriptions

Descriptions of Coilcraft MSS4020-153MLD provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 15UH, 0.95A, 20%, PWR, 50MHZ;
INDUCTOR, 15UH, 0.95A, 20%, PWR, 50MHZ; Inductance: 15µH; RMS Current (Irms): 950mA; Inductor Construction: Shielded; Saturation Current (Isat): 450mA; Product Range: MSS4020 Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.33ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 50MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc