Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft MSS1260T-183MLB

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-183MLB.

Alternate Parts

Price @ 1000
$ 0.86
Stock
0
2,455
Authorized Distributors
0
1
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.2A 0.04Ohm DCR 4949 T/R

Descriptions

Descriptions of Coilcraft MSS1260T-183MLB provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
INDUCTOR, 18UH, 3.3A, 20%, PWR, 16MHZ
INDUCTOR, PWR, 18UH, 3.3A, 20%,16MHZ; Product Range:AEC-Q200 MSS1260T Series; Inductance:18µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.033ohm; RMS Current (Irms):3.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T183MLB