Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1280-180M

Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 0.035Ohm DCR T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-180M.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.26%

CAD Models

Download Bourns SRR1280-180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 18uH 20% 1KHz 13Q-Factor Ferrite 5.5A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 18uH 20% 100KHz 25Q-Factor Ferrite 3.85A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.2A 0.04Ohm DCR 4949 T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Bourns SRR1280-180M provided by its distributors.

Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 0.035Ohm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 12MHz 4.6A 4.8A 24@2.52MHz 18μH 35mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*8mm
FIXED IND 18UH 4.8A 35 MOHM SMD
POWER INDUCTOR SMD SHIELDED 18UH 4.8A
SMD PWR IND, 18UH, 4.8A, SHIELDED;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-180M.