Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO5010H-223MLB

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-223MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft DO5010H-223MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
Stock
1
4,351
Authorized Distributors
0
1
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 3.5A 47mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.037Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO5010H-223MLB provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, PWR, 22UH, 3.5A, 20%,20MHZ; Product Range:COILCRAFT - DO5010H Series; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.047ohm; RMS Current (Irms):3.5A; Saturation Current (Isat):7A; Case Dimensions:18.03mm x 15.24mm x 7.62mm; DC Current Rating:3.5A; Inductor Case Style:SMD; Self Resonant Frequency (Min):20MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H223MLB