Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO5010H-223MLD

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-223MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-80.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R
Wurth Elektronik74457122
WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH +/-15% 4A I
Inductor Power Unshielded Wirewound 22uH 20% 100KHz Ferrite 3.5A 47mOhm DCR Embossed Plastic T/R
Wurth Elektronik74458122
WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 7360
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7160

Descriptions

Descriptions of Coilcraft DO5010H-223MLD provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 20MHz 47mOhm 22muH
INDUCTOR, 22UH, 3.5A, 20%, PWR, 20MHZ;
INDUCTOR, 22UH, 3.5A, 20%, PWR, 20MHZ; Inductance: 22µH; RMS Current (Irms): 3.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 7A; Product Range: DO5010H Series; Power Inductor Case: 18.03mm x 15.24mm x 7.62mm; DC Resistance Max: 0.047ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 20MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H223MLD