Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO5010H-104MLD

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-104MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+47.50%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.721
Stock
6,174
14,946
Authorized Distributors
1
5
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
FIXED IND 100UH 1.3A 190MOHM SMD
SMT POWER INDUCTOR General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Wurth Elektronik7445820
FIXED IND 100UH 1.8A 190 MOHM / POWER-CHOKE WE-PD 4
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7160

Descriptions

Descriptions of Coilcraft DO5010H-104MLD provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
100KHz 7MHz 3A 1.8A 100¦ÌH 190m¦¸ ¡À20% SMD mount 18.54mm*15.24mm*7.11mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 7MHz 190mOhm 100muH
INDUCTOR, 100UH, 1.8A, 20%, PWR, 7MHZ;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H104MLD