Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008HT-R56TGLB

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008

Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1008HT-R56TGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-R56TGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
0
3,382
Authorized Distributors
0
1
Inductance
560 nH
560 nH
Tolerance
2 %
2 %
Current Rating
240 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
Q Factor
32
32
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 Embossed Plastic T/R
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1008HT-R56TGLB provided by its distributors.

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 560NH, 2%, 485MHZ, RF, SMD
INDUCTOR, RF, 560NH, 2%, 485MHZ, SMD; Product Range:COILCRAFT - 1008HT Series; Inductance:560nH; Inductance Tolerance:± 2%; Inductor Case Style:1008 [2520 Metric]; Self Resonant Frequency Min:485MHz; DC Resistance Max:1.9ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc