Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 0805CS-561XGLB

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-561XGLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
429
153,047
153,047
Authorized Distributors
0
1
1
Inductance
560 nH
560 nH
560 nH
Tolerance
2 %
2 %
2 %
Current Rating
230 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.9 Ω
1.9 Ω
1.9 Ω
Q Factor
23
23
23
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0805CS-561XGLB provided by its distributors.

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 560NH, 2%, 330MHZ, RF, SMD
INDUCTOR, RF, 560NH, 2%, 330MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:560nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:330MHz; DC Resistance Max:1.9ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS561XGLB