Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008HT-R56TGLC

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008

$ 0.55
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-R56TGLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 Embossed Plastic T/R
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1008HT-R56TGLC provided by its distributors.

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 1008HT Series, 560 nH, 2%, 1008 [2520 Metric], 485 MHz RoHS Compliant: Yes
INDUCTOR, 560NH, 2%, 485MHZ, RF, SMD; Inductance: 560nH; Product Range: 1008HT Series; DC Current Rating: 240mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.9ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 485MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HTR56TGLC