What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CW201212-6N8J

Inductor RF Wirewound 0.0068uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-6N8J.

IHS

Datasheet3 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
-1.26%

CAD Models

Download Bourns CW201212-6N8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.12
$ 0.12
Stock
77,428
17,165
17,165
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
60 mΩ
60 mΩ
Q Factor
50
60
60
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor Chip Wirewound 6.8nH 5% 250MHz 20Q-Factor Ceramic 680mA 83mOhm DCR 0402 T/R

Descriptions

Descriptions of Bourns CW201212-6N8J provided by its distributors.

Inductor RF Wirewound 0.0068uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor, alumina,6.8Nh,5+% Tol,5-% Tol,0806-Case |Bourns, Inc. CW201212-6N8J
INDUCTOR, 6.8NH, HIGH Q; Inductance: 6.8nH; Product Range: -; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.06ohm; Inductance Tolerance: ± 5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.