What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805AF-681XJRB

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805AF-681XJRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-681XJRB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.621
Stock
0
105,493
Authorized Distributors
0
2
Inductance
680 nH
680 nH
Tolerance
5 %
5 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
19
19
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 Automotive
Inductor RF Wirewound 0.68uH 5% 35MHz 45Q-Factor Ceramic 0.43A 1.58Ohm DCR 1206 T/R

Descriptions

Descriptions of Coilcraft 0805AF-681XJRB provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 680NH, 5%, 425MHZ, RF, SMD
INDUCTOR, RF, 680NH, 5%, 425MHZ, SMD; Product Range:0805AF Series; Inductance:680nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:425MHz; DC Resistance Max:0.3ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF681XJRB