What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805AF-681XJRC

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-681XJRC.

Inventory History

3 month trend:
+81.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Fixed Inductors 0603LS Ferrite Chip 0.68 uH 5 % 0.47 A
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
TAIYO YUDENLBM2016TR68J
Inductor RF Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.416Ohm DCR 0806 T/R
Inductor RF Chip Wirewound 680nH 5% 10MHz 35Q-Factor Ferrite 130mA 2.21Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0805AF-681XJRC provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
Surface Mount High Frequency Inductor, 0805AF Series, 680 nH, 5%, 0805 [2012 Metric], 425 MHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 425MHz 300mOhm 680nH
INDUCTOR, 680NH, 5%, 425MHZ, RF, SMD; Inductance: 680nH; Product Range: 0805AF Series; DC Current Rating: 660mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 425MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF681XJRC