What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603LS-681XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-681XJLB.

Farnell

Datasheet2 pages5 years ago

IHS

Coilcraft Direct

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.65uH 5% 10MHz Ferrite 0.43A 0.52Ohm DCR 0603 T/R
Ind RF Chip Unshielded Wirewound 0.68uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 Automotive

Descriptions

Descriptions of Coilcraft 0603LS-681XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ferrite Bead, 1 Function(s), 2 Pin(s)
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603
INDUCTOR, 680NH, 5%, 260MHZ, RF, SMD; Inductance: 680nH; Product Range: 0603LS Series; DC Current Rating: 470mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.52ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 260MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS681XJLB