What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603HP-5N6XGLW

Inductor RF Chip Wirewound 5.6nH 2% 250MHz 48Q-Factor Ceramic 1.7A 36mOhm DCR 0603 T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-5N6XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-22.05%

CAD Models

Download Coilcraft 0603HP-5N6XGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0051uH 2% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603HP-5N6XGLW provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 2% 250MHz 48Q-Factor Ceramic 1.7A 36mOhm DCR 0603 T/R
General Purpose Inductor, 0.0056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
INDUCTOR, 5.6NH, 2%, 6.6GHZ, RF, SMD; Inductance: 5.6nH; Product Range: 0603HP Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 0603 [1608 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP5N6XGLW