Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CML Innovative Technologies 19030353

Led Indicator, 24V, He-Red; |Cml Innovative Technologies 19030353
$ 5.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19030353.

element14 APAC

Datasheet5 pages25 years ago
Datasheet43 pages21 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+174%

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Dialight550-0807F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF RESISTOR YEL 8MCD
LED Standard YELLOW DIFFUSED
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Panel Mount Indicator, Led, 4.01Mm, Ambe; |Vcc/visual Communications Company 5110F3-12V

Descriptions

Descriptions of CML Innovative Technologies 19030353 provided by its distributors.

Led Indicator, 24V, He-Red; |Cml Innovative Technologies 19030353
LED INDICATOR, 24V, HE-RED; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 15mA; Luminous Intensity: 8mcd; IP / NEMA Rating: I; Available until stocks are exhausted Alternative available
Forward Current (If) mA = 15 / Luminous Intensity mcd = 8 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies