What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FM1255

Conn S-Audio F 4 POS STCable Mount 4 Terminal 1 Port
$ 5.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FM1255.

IHS

Datasheet2 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
-0.37%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CliffFM1285
Conn S-Audio F 4 POS ST Panel Mount 4 Terminal 1 Port
CliffFM1275
Conn S-Audio F 4 POS ST Panel Mount 4 Terminal 1 Port
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Switchcraft3501FPX
RCA Panel Mount Phono Jack Sinlge Open -Natural Insulator Front Mount - Mates to 3502A
NeutrikNC3FD-LX-B
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of Cliff FM1255 provided by its distributors.

Conn S-Audio F 4 POS STCable Mount 4 Terminal 1 Port
CLIFFCON-S 4POLE CABLE SOCKET
GENERAL PURPOSE AUDIO
SOCKET, IN-LINE, CLIFFCON S, 4 WAY; Product Range: Cliffcon S Series; No. of Contacts: 4 Contact; Gender: Socket; Connector Mounting: Free Hanging; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body;
Speaker Connector, Jack, 4Pos, Cable; Product Range:Cliffcon S Series; No. Of Contacts:4 Contact; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Cliff Electronic Components FM1255

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC