What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FM1275

Conn S-Audio F 4 POS ST Panel Mount 4 Terminal 1 Port
$ 3.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FM1275.

IHS

Datasheet2 pages4 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CliffFM1285
Conn S-Audio F 4 POS ST Panel Mount 4 Terminal 1 Port
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
Switchcraft12A
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Switchcraft3501FRX
RCA Panel Mount Phono Jack Sinlge Open -Natural Insulator Rear Mount - Mates to 3502A
Rean RCA Cable Phono Jack Nickel/Nickel, w/Solder Terminals, Cable OD 6mm | Neutrik NYS372P
REANNYS354
Rean Phono receptacle 2-pole right-angle PCB-mount max. panel thickness 1.2 mm | Neutrik NYS354

Descriptions

Descriptions of Cliff FM1275 provided by its distributors.

Conn S-Audio F 4 POS ST Panel Mount 4 Terminal 1 Port
Speaker / Loudspeaker Audio Connector, Socket, 4, Panel Mount, Metal Body, Nickel Plated Contacts RoHS Compliant: Yes
SOCKET, SQ. PANEL, CLIFFCON-S, 4 WAY
CLIFFCON-S 4POLE SKT LARGE SQR
SOCKET, SQ. PANEL, CLIFFCON-S, 4 WAY; Product Range: Cliffcon S Series; No. of Contacts: 4 Contact; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body;

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC