Cliff FC68127

Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68127
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC68127.

element14 APAC

Datasheet2 pages10 years ago
Datasheet1 page15 years ago

Farnell

TME

Inventory History

3 month trend:
+16.74%

CAD Models

Download Cliff FC68127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CliffFC68125
Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
CliffFC68129
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68129
CliffFC68128
Connector, 3.5mm Audio Jack, Female, 4 POS, Solder, ST, Thru-Hole, 4 Terminal, 1 Port
CliffFC68126
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68126
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Cliff FC68127 provided by its distributors.

Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68127
Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 6 Terminal 1 Port
CONNECTOR, PHONO, 3.5MM, JACK, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Rang

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC