Cliff FC68128

Connector, 3.5mm Audio Jack, Female, 4 POS, Solder, ST, Thru-Hole, 4 Terminal, 1 Port
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC68128.

TME

Datasheet3 pages8 years ago
Datasheet1 page13 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+6.05%

CAD Models

Download Cliff FC68128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CliffFC68125
Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
CliffFC68127
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68127
CliffFC68129
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68129
CliffFC68126
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68126
AmphenolACJS-MHDR
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread
AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Cliff FC68128 provided by its distributors.

Connector, 3.5mm Audio Jack, Female, 4 POS, Solder, ST, Thru-Hole, 4 Terminal, 1 Port
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68128
Jack Socket Gender of contacts: Female Mounting: PCB Poles: 4
4 Pole(s), Solder Terminal, Jack
CONNECTOR, PHONO, 3.5MM, JACK, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Rang

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC