Cliff FC68125

Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC68125.

IHS

Datasheet1 page13 years ago

element14 APAC

TME

Inventory History

3 month trend:
+91.39%

CAD Models

Download Cliff FC68125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

CliffFC68128
Connector, 3.5mm Audio Jack, Female, 4 POS, Solder, ST, Thru-Hole, 4 Terminal, 1 Port
CliffFC68127
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68127
CliffFC68129
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68129
CliffFC68126
Connector, Phono, 3.5Mm, Jack, 4Pole; |Cliff Electronic Components FC68126
AmphenolACJS-MHDR
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread
AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Cliff FC68125 provided by its distributors.

Conn 3.5MM Audio Jack F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Cliff FC68125 Audio Jack Socket Horizontal Mount 4 Pins Stereo Black
CONNECTOR, PHONO, 3.5MM, JACK, 4POLE; No. of Contacts: 4Contacts; Gender: Socket; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Rang
Size = 3.5 mm / Gender = Socket / Poles = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Jack / Plug Colour = Black

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC