Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cliff CP30200G

Cliff CP30200G XLR Feedthrough HDMI A Female to HDMI A Au Plated CSK Hole
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30200G.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

Inventory History

3 month trend:
-15.08%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2019-09-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT

Descriptions

Descriptions of Cliff CP30200G provided by its distributors.

Cliff CP30200G XLR Feedthrough HDMI A Female to HDMI A Au Plated CSK Hole
Adaptor, Hdmi A, 19Pos, Jack, Panel; |Cliff Electronic Components CP30200G
Gender = Socket / Contact Type = HDMI / Contacts = 1 / Housing Material = Plastic / Series = FT / Colour = Black
ADAPTOR, HDMI A, 19POS, JACK, PANEL; No. of Contacts: 19Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Feed Through; Contact Plating: Gold Plated Contacts; Connector Body Material: -; Product Ran

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC