Cirrus Logic CS5471-BS

1-Channel Dual ADC Delta-Sigma 1Gsps 16-bit Serial 20-Pin SSOP
$ 2.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5471-BS.

IHS

Datasheet14 pages28 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2000-10-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-06-20

Related Parts

Cirrus LogicWM8152SCDS/V
AFE Video 1ADC 16-Bit 3.3V/5V 20-Pin SSOP
Cirrus LogicWM8253SCDS/V
IC AFE 16BIT 1CH 6MSPS 20SSOP / SINGLE CHANNEL 16-BIT CIS/CCD AFE WITH 4-BIT WIDE OUTPUT
Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC
Texas InstrumentsADS7844N/1K
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844E/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX147CEAP+T
ADC Single SAR 133ksps 12-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Cirrus Logic CS5471-BS provided by its distributors.

1-Channel Dual ADC Delta-Sigma 1Gsps 16-bit Serial 20-Pin SSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
2.7V~3.5V 16 DSP Differential 2.7V~3.5V Sigma-Delta SSOP-20 SMD mount
A/D Converter (A-D) IC; Resolution (Bits):16; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, 4-Wire; Supply Voltage Min:2V; Supply Voltage Max:3V; Termination Type:SMD; Package/Case:20-SSOP ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5471BS