Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS8952-CQZ

e3 CS8952 Tray IEEE 802.3 interface transceiver 4.75V 145mA 0.5mm 100Mbps
$ 9.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8952-CQZ.

IHS

Datasheet81 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS8952-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.49
$ 14.27
Stock
110,339
140,707
Authorized Distributors
1
2
Number of Ports
-
-
Case/Package
LFQFP
LFQFP
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
-
Number of Pins
100
100
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
6 V
6 V

Supply Chain

Introduction Date2007-01-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-08-09
LTD Date2022-02-05

Related Parts

MicrochipLAN9215I-MT
Microchip LAN9215I-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9117-MT
Description: LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
MaxLinearXR17D152CM-F
EXAR XR17D152CM-F UART Interface, 2, 6.25 Mbps, 3 V, 5.5 V, TQFP, 100 Pins
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70

Descriptions

Descriptions of Cirrus Logic CS8952-CQZ provided by its distributors.

e3 CS8952 Tray IEEE 802.3 interface transceiver 4.75V 145mA 0.5mm 100Mbps
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100
DATACOM ETHERNET TRANSCEIVER PQFP100
IC REG BCK ADJ 3A/2A TRPL 32VQFN
Ic,Qfp,100,Ethernet Tranceiver
PHY LINE INTERFACE, 8952, TQFP100; Data Rate:100Mbps; Ethernet Type:IEEE 802.3; Interface Type:MII Serial; Supply Current:80mA; Supply Voltage Range:3V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TQFP; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:8952; Control Interface:MII; IC Generic Number:8952; IC Temperature Range:Commercial; Interface:MII Serial; Logic Function Number:8952; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TQFP; Packaging Type:Peel Pack; Supply Voltage DC Max:5.25V; Supply Voltage DC Min:4.75V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8952CQZ