Cirrus Logic CS8427-CS

Digital Audio Interface Transceiver 1TX 1RX 28-Pin SOIC
$ 6.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8427-CS.

IHS

Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+600%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

64Kb (8Kx8) EEPROM 4.5V~5.5V 50ns Parallel 10Year SOIC-28 SMD 2.35mm H
STMicroelectronicsM48Z58Y-70MH1F
M48Z58Y Series 64 Kb (8 K x 8) 5.5 V 70 ns Zeropower® SRAM - SOH-28
STMicroelectronicsM48T58Y-70MH1F
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 28 Pins, SOIC
STMicroelectronicsM48Z35Y-70MH1F
EAR99 Surface Mount M48Z35 Tape & Reel (TR) ic memory 70GHz 70ns 18.1mm 50mA
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount

Descriptions

Descriptions of Cirrus Logic CS8427-CS provided by its distributors.

Digital Audio Interface Transceiver 1TX 1RX 28-Pin SOIC
Consumer Circuit, PDSO28
DIGITAL AUDIO INTERFACE TCVER
Transceiver IC; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; Leaded Process Compatible:No; Operating Temp. Max:70°C ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8427CS