Microchip AT28HC64B-12SU

64KB (8KX8) EEPROM 4.5V~5.5V 50NS Parallel 10YEAR SOIC-28 SMD 2.35MM H
$ 6.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC64B-12SU.

LKR

Datasheet17 pages29 years ago

Microchip

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-38.01%

CAD Models

Download Microchip AT28HC64B-12SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-21
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipAT28C64B-15SU
EEPROM, Page Write and Software Data Protection, 64 Kbit, 8K x 8bit, Parallel, 5 MHz, WSOIC
MicrochipAT28C256-15SU
Microchip Parallel EEPROM, 256Kbit, Parallel Interface, SOIC, 28-Pin, SMD
EEPROM Parallel 16K-bit 2K x 8 5V 24-Pin SOIC EIAJ Tube
64K (8K x 8) Battery-Voltage Parallel EEPROM with Page Write and Software Data Protection
IC EEPROM 64KBIT 250NS 28SOIC / EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin SOIC
64Kbit 8Kx8 3V EEPROM,Non-Volatile 3.6V 200ns Parallel 100Year SOIC-28 SMD mount

Descriptions

Descriptions of Microchip AT28HC64B-12SU provided by its distributors.

64Kb (8Kx8) EEPROM 4.5V~5.5V 50ns Parallel 10Year SOIC-28 SMD 2.35mm H
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC
Parallel EEPROMS, 64Kb, 8K x 8, 4.5 - 5.5 V, 28-SOIC, RoHS
Microchip SCT
AT28HC64B-12SU - Serial EEPROM IC
MPU QorIQ 64Bit 1000MHz 1.2V/1.8V 525-Pin FCPBGA Box
EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28
IC EEPROM 64KBIT PARALLEL 28SOIC
EEPROM, 64KBIT, -40 TO 85DEG C;
Memory Interface Type:parallel; Memory Size:64Kbit; Eeprom Memory Configuration:8K X 8Bit; Clock Frequency:5Mhz; Memory Case Style:wsoic; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:-; Access Time:120Ns Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC64B-12SU.
  • AT28HC64B12SU