Cirrus Logic CS5531-AS

2-Channel Single ADC Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5531-AS.

IHS

Datasheet50 pages28 years ago

CAD Models

Download Cirrus Logic CS5531-AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.77
Stock
153,584
86,533
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
-
20
Number of Bits
16
16
Sampling Rate
3.84 ksps
3.84 ksps
Polarity
-
-
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1999-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-23
LTD Date2011-09-22

Related Parts

Cirrus LogicCS5533-AS
ADC Single Delta-Sigma 3.84ksps 16-bit Serial 24-Pin SSOP
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5510-ASZ
5V ADC, 53.5sps, 16-bit, 1-Ch, 16-SPI Differential, Sigma-Delta, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8507IDWR
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8513IDWR
IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC

Descriptions

Descriptions of Cirrus Logic CS5531-AS provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.84ksps 16-bit Serial 20-Pin SSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
16-BIT ADC WITH AMPLIFIER
IC ADC 16BIT 2CH W/LNA 20SSOP

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5531AS