Texas Instruments TLV2548IDW

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
$ 27.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2548IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet8 pages27 years ago

Arrow Electronics

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+34.75%

CAD Models

Download Texas Instruments TLV2548IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.244
$ 26.482
$ 26.482
Stock
166,883
205,020
205,020
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1.2 LSB
1.2 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2556IDW
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal eference 20-SOIC -40 to 85
Texas InstrumentsTLV2553IDWR
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-SOIC -40 to 85
Texas InstrumentsTLV2556IDWR
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-SOIC -40 to 85
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments TLV2548IDW provided by its distributors.

8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch. 20-SOIC -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
ADC 2.7V~5.5V 75dB 200Ksps 12bit 8-Ch SPI Single-Ended SAR SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
Converters - Analog to Digital (ADC) 12bit 200KSPS SAR
20-SOIC (0.295 7.50mm Width) TLV2548 SPI ACTIVE (Last Updated: 3days ago) analog digital converter 2.35mm 2.1mA 200ksps 1.294W
ADC, 12BIT, 200KSPS, SPI, SOIC-20; Resolution (Bits): 12bit; Sampling Rate: 200kSPS; Input Channel Type: Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Octal 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2548IDW .