Cirrus Logic CS5503-BP

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5503-BP.

IHS

Datasheet0 pages0 years ago

Newark

Alternate Parts

Price @ 1000
$ 74.13
Stock
41,480
158,258
Authorized Distributors
0
5
Case/Package
DIP
N
Number of Pins
20
20
Number of Bits
20
20
Sampling Rate
4 ksps
16 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1992-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-04-30
LTD Date2010-04-30

Related Parts

Cirrus LogicCS5506-BP
ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP24
MicrochipTC500CPE
±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm
MicrochipTC500ACPE
TC500A 16-DIP (0.300 7.62mm) Serial CMOS analog front end ic ±4.5V~7.5V 10sps 70C 10mW
Analog DevicesAD7714YNZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7730BNZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX1416EPE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N

Descriptions

Descriptions of Cirrus Logic CS5503-BP provided by its distributors.

ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
ADC Single Delta-Sigma 4ksps 20-bit Serial 20-Pin PDIP
THROUGH-HOLE DUAL Not Qualified CMOS analog digital converter 85C 2.5V 4ksps 25.4mm
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:4kSPS; Input Channels Per ADC:1; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5503BP