Microchip TC500ACPE

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PDIP
$ 4.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC500ACPE.

Electro Sonic

Datasheet38 pages18 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-3.61%

CAD Models

Download Microchip TC500ACPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 3.063
$ 3.063
Stock
69,327
110,909
110,909
Authorized Distributors
6
6
6
Number of Bits
17
16
16
Number of Channels
1
1
1
Max Power Dissipation
10 mW
10 mW
10 mW
Power Dissipation
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipTC500CPE
±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube

Descriptions

Descriptions of Microchip TC500ACPE provided by its distributors.

Analog Front End IC, 1 Channel, 17 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PDIP
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-PDIP-16
TC500ACPE; Analogue Front End IC; 1-channel 17 bit Serial-3 Wire; 16-Pin PDIP
Microchip Analog Front End (AFE), 17 bit, simple input/Output Interface, Through hole mounting, for analog signal processors、Measurement、sensor interface
IC, ANALOGUE PROCESSOR, DIP16, 500; Resolution (Bits): 17bit; Sampling Rate: 10SPS; Input Channel Type: Differential; Data Interface: 3 Wire, Serial; Supply Voltage Type: Dual (+/-); Supply Voltage Min: 4.5V; Supply Voltage Ma

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC500ACPE.