Cirrus Logic CS5451-BS

6-CH DELTA-SIGMA ADC / 16 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 28-SSOP
$ 5.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5451-BS.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2000-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-02-14

Related Parts

Texas InstrumentsADC12138CIMSAX/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SSOP-EIAJ T/R
Texas InstrumentsPCM1804DBR
2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS931E/1K
Converters - Analog to Digital (ADC) 8-Bit, 30 MSPS SE/ Diff Input
Analog DevicesAD9200JRSRL
ADC Single Pipelined 20Msps 10-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD9066ARS-REEL
ADC Dual Flash 60Msps 6-bit Parallel 28-Pin SSOP T/R
Analog DevicesAD7853ARS-REEL
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Cirrus Logic CS5451-BS provided by its distributors.

6-CH DELTA-SIGMA ADC / 16 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 28-SSOP
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, PDSO28
2.7V~3.5V 16 DSP Differential 2.7V~3.5V Sigma-Delta SSOP-28 SMD mount
A/D Converter (A-D) IC; Package/Case:28-SSOP; Interface Type:Serial; Leaded Process Compatible:No; No. of Bits:16; No. of Channels:6; Peak Reflow Compatible (260 C):No; Supply Voltage Max:3V; Mounting Type:Surface Mount

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5451BS