Cirrus Logic CS5523-ASZ

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
$ 6.175
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5523-ASZ.

IHS

Datasheet56 pages28 years ago

Factory Futures

DigiKey

Newark

iiiC

CAD Models

Download Cirrus Logic CS5523-ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1998-06-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-03-16
LTD Date2026-09-12

Related Parts

Cirrus LogicCS5521-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Cirrus LogicCS5525-ASZR
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
Texas InstrumentsADS8515IDBR
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP T/R
Cirrus LogicCS5531-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20
Texas InstrumentsADC12H034CIMSAX/NOPB
ADC Single SAR 12-bit+Sign Serial 24-Pin SSOP T/R
Texas InstrumentsADS7861E
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Cirrus Logic CS5523-ASZ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V
5V 401sps 16bit 4 16 SPI Differential 5V Sigma-Delta SSOP-24 SMD mount 8.2mm*5.3mm*1.73mm
16BIT ADC, SMD, 5523, SSOP24 Resolution:16bit Sampling Rate:400SPS Input Type:Differential Interface Type:3 Wire Serial IC Case Style:SSOP No. of Pins:24 Operating Temperature Range:-40
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:400 SPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:24-SSOP ;RoHS Compliant: Yes
IC, 16BIT ADC, SMD, 5523, SSOP24; Resolution (Bits):16bit; Sampling Rate:400SPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 16-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:System and self-calibration, Compatible with SPI™ and Microwire™; Base Number:5523; IC Case Style:SSOP; IC Generic Number:5523; Linearity Error:0.0015%; Logic Function Number:5523; No. of Bits:16bit; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5523ASZ
  • CS5523ASZ.