Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4461-CZZ

Analog to Digital Converter, Delta-Sigma, 7.5 MSPS, Differential, Serial I2C, 4.75 V to 5.25 V
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4461-CZZ.

IHS

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4461-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2004-08-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsADC1175CIMTC/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Texas InstrumentsADC1175CIMTCX/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Texas InstrumentsADC1175-50CIMTX/NOPB
8-Bit 50MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Analog DevicesAD7091R-8BRUZ-RL7
Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP

Descriptions

Descriptions of Cirrus Logic CS4461-CZZ provided by its distributors.

Analog to Digital Converter, Delta-Sigma, 7.5 MSPS, Differential, Serial I2C, 4.75 V to 5.25 V
1-Channel Single ADC Delta-Sigma 7.5Msps Serial 24-Pin TSSOP Rail
5V SPI Differential 3.1V~5.25V Sigma-Delta TSSOP-24 SMD mount
A/D Converter (A-D) IC; Sample Rate:7.5MHz; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 2-Wire; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:24-TSSOP ;RoHS Compliant: Yes
MULTIBIT ADC, SMD, 4461, TSSOP24; Channels, No. of:1; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-10°C to +70°C; Base number:4461; Bits, No. of:Multi-Bit; IC Generic number:4461; Logic function number:4461; Oversampling rate:7.5 MHz; Pins, No. of:24; Temp, op. max:70°C; Temp, op. min:-10°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4461CZZ