Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS4340-KS

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4340-KS.

IHS

Datasheet25 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4340-KS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 2.11
$ 2.11
Stock
269,407
258,723
258,723
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Cirrus LogicWM8727CGED
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Cirrus LogicCS4341A-KSZ
Digital To Analog Converter Dac, 24 Bit, 192Ksps, Soic-16
Cirrus LogicCS4340A-KSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Texas InstrumentsPCM1744U
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Texas InstrumentsPCM1733U/2K
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC T/R

Descriptions

Descriptions of Cirrus Logic CS4340-KS provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
2 I²S Delta-Sigma 96Ksps 24bit Voltage SOIC-16 SMD mount 1.48mm(height)
DUAL GULL WING Not Qualified 1998 digital to analog converter -10C 18mA 9.91mm 3B
IC DAS/ADC/DAC SPECIAL 16-SOIC
D/A Converter, 1 Func, Serial Input Loading, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:96kSPS; Number of DACs:2; Data Interface:Serial; Package/Case:16-SOIC; Interface Type:Serial; Leaded Process Compatible:No; Number of Bits:24 RoHS Compliant: No

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4340-KS.
  • CS4340KS