Texas Instruments PCM1744U

Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1744U.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Newark

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-21.28%

CAD Models

Download Texas Instruments PCM1744U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM1733U
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC Tube
Texas InstrumentsPCM1733U/2K
DAC 2-CH Delta-Sigma 18-bit 14-Pin SOIC T/R
Cirrus LogicCS4354-CSZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Voltage, Serial I2S, 4.75 V to 5.25 V, 14 Pins, SOIC
Cirrus LogicCS4340-DSZ
DAC 2-CH Delta-Sigma 24-bit 16-Pin SOIC
Texas InstrumentsPCM1744U/2K
Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
Cirrus LogicCS4341A-KSZ
Digital To Analog Converter Dac, 24 Bit, 192Ksps, Soic-16

Descriptions

Descriptions of Texas Instruments PCM1744U provided by its distributors.

Converters - Digital to Analog (DAC) 24 Bit, 96kHz, Smplg Stereo DAC
DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Tube
I2S Single-phase power supply 96Ksps 24bit 2 SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
24BIT DAC CMOS LOW COST, SMD, 1744; Resolution (Bits):24bit; Sampling Rate:96kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:13mA; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1744; IC Case Style:SOIC; IC Generic Number:1744; Input Type:Serial; Interface Type:Serial; Logic Function Number:1744; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:96kHz; Sample Rate:96kHz; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.