Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cirrus Logic CS42436-CMZ

Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42436-CMZ.

IHS

Datasheet63 pages25 years ago

_legacy Avnet

Newark

CAD Models

Download Cirrus Logic CS42436-CMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cirrus LogicCS42436-DMZ
Tray 8542.39.00.01 Active Matte Tin (Sn) codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42438-DMZ
Tray e3 Not For New Designs CS42438 codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42436-DMZR
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Analog DevicesAD1835AASZ-REEL
IC CODEC 2ADC/8DAC 24BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)
Analog DevicesAD1838AASZ-REEL
IC CODEC 2ADC/6DAC 24 BIT 52MQFP Stereo Audio Interface 24 b Serial 52-MQFP (10x10)

Descriptions

Descriptions of Cirrus Logic CS42436-CMZ provided by its distributors.

Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
IC CODEC 108DB 192KHZ 52-MQFP
Consumer Circuit, CMOS, PQFP52
IC FPGA 696 I/O 1517HBGA
Surround-Sound CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24 Bits; No. of ADC/DAC:39605; Sample Rate:192kHz; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:52-MQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42436CMZ