Celduc D31C2100

Celduc Reed Switch Relay, 5V dc_coil_voltage, SPDT, Maximum switching current 0.25 A
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D31C2100.

IHS

Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
+24.26%

CAD Models

Download Celduc D31C2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.14mm 6.93mm)) SMD Dry
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW172DIP-1
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt; 8 Pin
TE ConnectivityJWD-172-5
Electromechanical Relay SPDT 0.5A 5VDC 200Ohm Through Hole
TE Connectivity2-1393763-3
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry

Descriptions

Descriptions of Celduc D31C2100 provided by its distributors.

Celduc Reed Switch Relay, 5V dc_coil_voltage, SPDT, Maximum switching current 0.25 A
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.9x8.9x6.8)mm THT Dry
Relay, Reed, Spdt, 30Vdc, 0.25A, Tht; |Celduc D31C2100
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 30VDC (Contact), DC Input, Random, DC Output
RELAY, REED, SPDT, 30VDC, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Product Range: D31C Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 250mA; Switching Voltage Max: 30VD

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D