What’s new: Find the right parts faster with our redesigned experience

Learn more

Ceenorm 11949

SOCKET SURF MT, 32A, 240V, 2P+E WAY; Current Rating: 32A; Voltage Rating VAC: 240V; Connector Mounting: Cable Mount;...
$ 21.29
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ceenorm 11949.

Farnell

Datasheet1 page23 years ago

element14 APAC

Inventory History

3 month trend:
+16.67%

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity5787834-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Connector Accessory, 0.06in Min Cable Dia, 1.52in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Ceenorm 11949 provided by its distributors.

SOCKET SURF MT, 32A, 240V, 2P+E WAY; Current Rating:32A; Voltage Rating VAC:240V; Connector Mounting:Cable Mount; Electrical Connector Gender:Socket; Pin Configuration:2P+E; Connector Colour:Blue; IP Rating:IP44; Product

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11949.