Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies EK204-73

Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
$ 17.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies EK204-73.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet1 page22 years ago
Datasheet3 pages18 years ago

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-78.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Carling Technologies6GK5E-78
Switch Toggle (ON) None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST26ED00
TOGGLE SWITCH, DPST, OFF-(ON), 20A, 125VAC, PANEL MOUNT, SCREW, ST2 SERIES

Descriptions

Descriptions of Carling Technologies EK204-73 provided by its distributors.

Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch, DPST, 4 Connections, On/Off, 1 1/2 hp, 10A @ 250V AC, 20A @ 125V AC
Switch Toggle ON None OFF DPST Bat Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Carling Technologies Button switch, DPST, open-off switch, panel, 20 A
Switch, Toggle,DPST,On None Off,20A 125VAC,Screw terms,0.5in. mnt hole,UL CSA | Carling Technologies EK204-73
Carling Technologies Rocker Switch, DPST On-Off Panel Mount 20A
SWITCH, DPST; Switch Operation: On-Off; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: EK Series; Contact Current Max: 20A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch Terminals: Scre
EK204-73, Carling Technologies, Heavy duty toggle switch, double pole, On-None-Off, screw terminals, bat tyle toggle, unsealed, 10A @ 250V, 20A @ 125V, 1 1/2 HP @ 125-250V The DK/EK-Series toggle switches feature a quick-make, quick-break contact mechanism. These switches offer maintained single throw circuits, and fit the industry standard .500 diameter mounting hole.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • EK204-73-XN